0101X0061500 | Eberle
Terminal block, 230 VAC, white, wall mounting, 0101X0061500
Order No.: 06N5013
EAN: 4017254159329
MPN:
0101X0061500
Unit Price (€ / pc.)
224.8624 € *
Available: 0 pcs.
Leadtime: On Request **
Distribution strip for wiring actuators with room temperature controllers. This device is used for wiring temperature controllers and electrothermal actuators in connection with hot water floor heating systems. With this distribution board (in connection with temperature controllers) the temperature of up to 6 rooms (zones) can be controlled independently. Version with external switchover heating/cooling. Furthermore, it is possible to use the hygrostate input for dew point detection by means of a humidity sensor (Art.No.000 193 683 000). In case of condensation, the cooling is switched off. Ready to plug in, for immediate connection to a 230 V socket. 24V~ actuators and controllers are supplied via the transformer. Simple wiring without screwdriver. With top hat rail for wall mounting. Switching capacity max 14 actuators a 3W.
Technical specifications
Version | 230 VAC, weiß, Wandmontage | |
Accessory Type | Klemmleiste |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |