0101XA061500 | Eberle
Terminal block, 230 VAC, white, wall mounting, 0101XA061500
Order No.: 06N5014
EAN: 4017254159343
MPN:
0101XA061500
Unit Price (€ / pc.)
312.8867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.89 € *
Price list
Quantity
Price per unit*
1 pcs.
312.8867 €
10 pcs.
290.2886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Distribution strip for wiring actuators with room temperature controllers. This device is used for wiring temperature controllers and electrothermal actuators in connection with hot water floor heating systems. With this distribution board (in connection with temperature controllers) the temperature of up to 6 rooms (zones) can be controlled independently. Due to the 6-channel clock, up to 6 rooms (for controlling room controllers with TA input e.g. RTR-E 6124/24V) can be controlled differently in terms of time. Version with external switchover heating/cooling and pump logic. Furthermore, it is possible to use the hygrostate input for dew point detection by means of a humidity sensor (Art.No.000 193 683 000). In case of dew formation the cooling is switched off. Ready to plug in, for immediate connection to a 230 V socket. 24V~ actuators and controllers are supplied via the transformer. Simple wiring without screwdriver. With top hat rail for wall mounting. Switching capacity max 14 actuators a 3W.
Technical specifications
Version | 230 VAC, weiß, Wandmontage | |
Product type | Klemmleiste |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |