048310050815 | Eberle

Actuator thermal, 230 VAC, 0 to 60 °C, white, 048310050815

Order No.: 06N5047
EAN: 4017254163807
MPN:
048310050815
048310050815 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
17.3383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
10 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale
The basic model TS Ultra is an actuator (normally closed) robust and noise-free. The 360° status display provides information on the operating status and stroke position at any time. Due to its width, it can also be used for manifolds with 40 mm valve center distance. Fits all valves with M30 x1.5 mm without adapter. Fast response time, opens by 4 mm in 2 minutes.
Technical specifications
Version Stellantrieb thermisch
Colour weiß
max. operating temperature 60 °C
min. operating temperature 0 °C
Degree of protection (IP) IP44
Voltage 230 VAC
Logistics
Country of origin GB
Customs tariff number 84818051