052461140510 | Eberle
Temperature controller, 230 VAC, -20 to 40 °C, 052461140510
Order No.: 06N843
EAN: 4017254019531
MPN:
052461140510
AZT-I 524 510
Unit Price (€ / pc.)
146.0606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wet room thermostats, type Eberle AZT-.
Operating voltage: 230 VAC/50 Hz. Breaking capacity: 10 (4.0) A. Switching function: 1 CO, electrically isolated. Degree of protection: IP 54. Ambient temperatures: –20 to +40 °C. Dimensions outside/inside setting: 91 x 91 x 53/45.5 mm.
Technical attributes (type, setting, temperature range): 0524 61 140 510, inside scale, +5.0 to +35 °C
Technical specifications
Version | Temperaturregler | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |