052461141410 | Eberle

Temperature controller, 230 VAC, -20 to 40 °C, 052461141410

Order No.: 06N8430
EAN: 4017254019562
MPN:
052461141410
AZT-I 524 410
052461141410 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
146.0606 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
146.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.0606 €

Wet room thermostats, type Eberle AZT-.

Operating voltage: 230 VAC/50 Hz. Breaking capacity: 10 (4.0) A. Switching function: 1 CO, electrically isolated. Degree of protection: IP 54. Ambient temperatures: –20 to +40 °C. Dimensions outside/inside setting: 91 x 91 x 53/45.5 mm.

Technical attributes (type, setting, temperature range): 0524 61 141 410, inside scale, –15 to +15 °C

Technical specifications
Version Temperaturregler
max. operating temperature 40 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020