052472141894 | Eberle
Temperature controller, 230 VAC, 0 to 60 °C, white, 052472141894
Order No.: 06N807
EAN: 4017254073854
MPN:
052472141894
UTR 60
Unit Price (€ / pc.)
157.5203 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Temperature controllers for remote sensors, Eberle UTR.
For outside and inside settings, for wall mounting, with adjustment knob and scale
Display: LED for Relay On and sensor failure
Operation: 230 V/48 to 62 Hz
Ambient temperatures device: - 20 to +50 °C
Switching current: max. 16 (4) A
Contact: 1 CO electrically isolated
Connection: screw terminals
Variable switching hysteresis (up to +100 °C): approx. 0.5 K to 10 K
Temperature derating: approx. 5.0 K
Degree of protection: IP 65
Dimensions: H 120, W 120, D 56 mm.
Technical specifications
Version | Temperaturregler | |
Colour | weiß | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |