052472143094 | Eberle
Temperature controller, 230 VAC, -40 to 20 °C, white, 052472143094
Order No.: 06N806
EAN: 4017254073830
MPN:
052472143094
UTR 20
Unit Price (€ / pc.)
157.5203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Temperature controllers for remote sensors, Eberle UTR.
For outside and inside settings, for wall mounting, with adjustment knob and scale
Display: LED for Relay On and sensor failure
Operation: 230 V/48 to 62 Hz
Ambient temperatures device: - 20 to +50 °C
Switching current: max. 16 (4) A
Contact: 1 CO electrically isolated
Connection: screw terminals
Variable switching hysteresis (up to +100 °C): approx. 0.5 K to 10 K
Temperature derating: approx. 5.0 K
Degree of protection: IP 65
Dimensions: H 120, W 120, D 56 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature controller | |
| Assembly | wall mounting | |
| Colour | white | |
| Voltage | 230 VAC | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 20 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 90321020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |