053730141900 | Eberle

Floor heating controller, 230 VAC, 10 to 40 °C, white, 053730141900

Order No.: 06N8528
EAN: 4017254140778
MPN:
053730141900
INSTAT+ 3F
053730141900 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
177.2981 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.2981 €

Thermostat timers, type Eberle INSTAT+.

Functions: holiday and party function, selectable programs (all days the same, weekdays/off-days, daily individually), variable switching times (2, 4, 6), security against unauthorized access, adaptable temperature display, changeover of effective direction for heating/cooling, anti-freeze function, access protection/child protection. Rated voltage: 230 VAC/50 Hz. Switching current: 10 mA to 16 (2) A. Output: relay with CO contact, electrically isolated. Output signal: pulse width modulation (PWM). Switching time: 1.0 min. Degree of protection: IP 30. Safety class: II. Ambient temperatures: 0 to +40 °C. Ambient humidity: 25 to 85 %.

For electrical floor heating, type INSTAT+ 3F.

Temperature settings: +10 to +40 °C.

Type: 0537 30 141 900, thermostat timer

Technical specifications
Ausführung Fußbodenheizungsregler
Farbe weiß
max. Temperatur 40 °C
min. Temperatur 10 °C
Schutzart (IP) IP30
Spannung 230 VAC
Logistics
Ursprungsland GB
Zolltarifnummer 90321020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes