101910151102 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 101910151102
Order No.: 06N8021
EAN: 4017254092152
MPN:
101910151102
RTR-E 3311
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Room thermostats, type Eberle RTR-E 3000.
With thermal feedback; Mounting: surface, directly onto the flush outlet, or on DIN rail. Operating voltage: 230 VAC. Temperature range: +5.0 to +30 °C. Contacts: 1 NC. Degree of protection: IP 30 safety insulation. Dimensions: 75 x 75 x 25.5 mm.
Type RTR-E 3311.
With 1.8 m cable and plug; Switching current: AC 3.0 A to 16 (4) A, DC 100 W.
Type: 101 9101 51 102, room thermostat
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |