111110250100 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 111110250100

Order No.: 06N5115
EAN: 4017254105456
MPN:
111110250100
111110250100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
43.911 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,097.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
43.911 €
Room controller for wall mounting with closed housing cover also called authority controller. Suitable for the control of central, hot water floor, electric, night storage heaters, etc...The setting of the room temperature is made under the housing cover and is thus protected against unauthorized adjustment. Bimetal technology with thermal feedback and high precision. Temperature setback via external timer possible. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version Raumtemperaturregler
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080