111110451100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 111110451100
Order No.: 06N8010
EAN: 4017254105678
MPN:
111110451100
RTR-E 6202
Unit Price (€ / pc.)
45.7317 € *
Available: 0 pcs.
Leadtime: 1 Week **
Room thermostats series RTR-E 6000, type Eberle RTR-E.
With thermal feedback, for surface mounting, or directly onto the flush outlet with vertical mounting holes, or snap fastened onto a DIN rail; Operating voltage: 230 VAC 50/60 Hz. Degree of protection: IP 30. Dimensions: 75 x 75 x 25.5 mm.
Type RTR-E 6202.
Temperature range: +5.0 to +30 °C. Contact: 1 NC. Switching current: AC 10 mA to 10 A, DC 100 W. Temperature derating via external timer: approx. 5.0 K. Hysteresis: approx. 0.5 K. Switch: Power ON/OFF. Indicator lamp: Heating ON.
Type: 111 1104 51 100, room thermostat
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |