111170980100 | Eberle

Thermostat, 230 VAC, 5 to 60 °C, white, 111170980100

Order No.: 06N8018
EAN: 4017254137549
MPN:
111170980100
RTR-E 6749
111170980100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
48.5639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,214.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
48.5639 €

Room thermostats series RTR-E 6000, type Eberle RTR-E.

With thermal feedback, for surface mounting, or directly onto the flush outlet with vertical mounting holes, or snap fastened onto a DIN rail; Operating voltage: 230 VAC 50/60 Hz. Degree of protection: IP 30. Dimensions: 75 x 75 x 25.5 mm.

Type RTR-E 6749.

Closed housing lid, gold contacts for low switching currents/voltages; Temperature range: +5.0 to +60 °C. Contact: 1 CO, operating voltage: min. 1.0 V. Switching current: AC 10 mA to 10 A heating, DC 30 W, UC min. 1.0 V, min. 1.0 mA, max. 1.0 A, 10 mA to 5.0 A cooling. Hysteresis: approx. 0.5 K.

Type: 111 1709 80 100, room thermostat

Technical specifications
Version Raumtemperaturregler
Colour weiß
max. operating temperature 60 °C
min. operating temperature 5 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes