111770451100 | Eberle

Climate controller, 230 VAC, 5 to 30 °C, white, 111770451100

Order No.: 06N5124
EAN: 4017254108884
MPN:
111770451100
111770451100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
102.2448 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,556.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
102.2448 €
Climate controller for wall mounting. Suitable for controlling 4-pipe systems or split units with electric heating. Bimetallic technology with thermal feedback and high precision. Switch on/off, switch fan fast/medium/slow, switch heating/fan only/cooling. Indicator lamps: mains/heating/cooling. Range narrowing in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version Klimaregler
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080