111771151100 | Eberle
Climate controller, 230 VAC, 5 to 30 °C, white, 111771151100
Order No.: 06N5126
EAN: 4017254107566
MPN:
111771151100
Unit Price (€ / pc.)
76.874 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Climate controller for wall mounting. Suitable for controlling 2-pipe systems only in conjunction with a pipe feeder controller (e.g. RAR), 4-pipe systems, ventilation systems or for cooling only application. Bimetallic technology with thermal feedback and high precision. Switch on/off. Switch fan fast/medium/slow. Range narrowing in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version | Klimaregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |