111773751102 | Eberle

Climate controller, 230 VAC, 5 to 30 °C, white, 111773751102

Order No.: 06N5128
EAN: 4017254108976
MPN:
111773751102
111773751102 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
116.9889 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,924.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
116.9889 €
Climate controller for wall mounting. Suitable for controlling windows or shading devices...Bimetallic technology with thermal feedback and high precision. Switch automatic, manual operation. Switch open/close. Selectable switching temperature differential of 3K or 7K. Range narrowing in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version Klimaregler
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080