119170290102 | Eberle
Humidity controller, 24-230 VAC, white, 119170290102
Order No.: 06N799
EAN: 4017254113390
MPN:
119170290102
HYG-E 6001/IS
Unit Price (€ / pc.)
125.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Hygrostats, type Eberle HYG-E 6001.
For humidifying and dehydrating rooms. For wall mounting; Operation: 24 to 230 VAC. Contacts: 1 CO, 5.0 A. Adjustment range: 35 to 100 % relative humidity. Degree of protection: IP 30. Ambient temperatures: 0 to +55 °C. Dimensions: 75 x 75 x 25.5 mm.
Type: 119 1702 90 102, hygrostat with inside scale
Technical specifications
Version | Hygrostat | |
Colour | weiß | |
Degree of protection (IP) | IP30 | |
Voltage | 24-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |