121110151100 | Eberle

Thermostat, 230 VAC, 5 to 30 °C, white, 121110151100

Order No.: 06N5129
EAN: 4017254160844
MPN:
121110151100
121110151100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
37.5683 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
939.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
37.5683 €

Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Extremely reliable, 5-year warranty. Bimetallic technology with thermal feedback and high precision. Range narrowing in the adjustment knob as a heating cost brake. Housing color pure white, similar to RAL 9010. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.

Technical specifications
Version Raumtemperaturregler
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080