121170451100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 121170451100
Order No.: 06N5133
EAN: 4017254160929
MPN:
121170451100
Unit Price (€ / pc.)
46.7670 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Extremely reliable, 5-year warranty. Switch day / night / automatic and indicator light, controller requests heat. Output for heating or cooling. Bimetallic technology with thermal feedback and high precision. Range narrowing in the adjustment knob as a heating cost brake. Temperature setback possible via external timer. Housing color pure white, similar to RAL 9010. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |