191570159900 | Eberle
Temperature controller, 230 VAC, -30 to 50 °C, 191570159900
Order No.: 06N838
EAN: 4017254109331
MPN:
191570159900
FTR-E3121
Unit Price (€ / pc.)
100.3646 € *
Standard delivery time from the manufacturer is: 1 Week
Temperature controllers, Eberle FTR-E 3121.
Electromechanical frost monitor for wet rooms, with bi-metal sensor
Operating temperatures: - 20 to +35 °C
Operating voltage: 230 VAC/50 to 60 Hz
Hysteresis: approx. 3.0 K
Degree of protection: IP 65
Breaking capacity: 16 (4) A heating, 5.0 (2) A cooling
Contact: 1 CO
Device ambient temperature: - 30 to +50 °C
Dimensions: 122 x 120 x 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature controller | |
| Voltage | 230 VAC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 50 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90321080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |