191590190900 | Eberle

Gutter controller, 230 VAC, -25 to 25 °C, 191590190900

Order No.: 06N8019
EAN: 4017254084638
MPN:
191590190900
DTR-E 3102
191590190900 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
119.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.5355 €

Gutter heating thermostats, Eberle DTR-E 3102.

With high and low limit

Temperature range: - 20 to +25 °C

Operating voltage: 230 VAC 50/60 Hz

Contacts: 1 NC + 1 NO

Switching current: 16 (4) A

Temperature probe: bimetal

Degree of protection: IP 65

Ambient temperatures: - 30 to +50 °C

Dimensions: 122 x 120 x 50 mm.

Technical specifications
Version Dachrinnenregler
max. operating temperature 25 °C
min. operating temperature -25 °C
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080