191810159900 | Eberle
Thermostat, 230 VAC, 191810159900
Order No.: 06N5138
EAN: 4017254145384
MPN:
191810159900
Unit Price (€ / pc.)
68.4845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.48 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4845 €
10 pcs.
63.4627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Can only be used as a replacement for controller inserts from Busch-Jäger (1076U). These controller inserts are supplied without central discs, they can only be used with the plastic parts provided by the customer. Robust bimetal technology with thermal feedback. Connection or wiring via plug-in terminals.
Technical specifications
Version | Raumtemperaturregler | |
Assembly | Unterputz | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |