191873159900 | Eberle

Thermostat, 230 VAC, 191873159900

Order No.: 06N5141
EAN: 4017254145414
MPN:
191873159900
191873159900 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
72.2568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.26 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2568 €
10 pcs.
67.2350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Can only be used as a replacement for controller inserts from Busch-Jäger (1079U). These controller inserts are supplied without central discs, they can only be used with the plastic parts provided by the customer. Robust bimetal technology with thermal feedback. Connection or wiring via plug-in terminals.
Technical specifications
Version Raumtemperaturregler
Assembly Unterputz
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080