517114451100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 517114451100
Order No.: 06N5152
EAN: 4017254145353
MPN:
517114451100
Unit Price (€ / pc.)
95.9497 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Room controller, electronic with timer function for wall mounting. Suitable for the control of central, warm water floor or warm air heating systems. Temperature reduction can be set time-controlled via built-in timer function. Operation via front pushbutton. Timer operating modes adjustable via jumpers. Control indicators: Controller calls for heat / setback operation. Mains switch 2-pole. Operation also possible with remote sensor (extendable up to 50m). Mounting in 55mm flush-mounted box.
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |