517124151102 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 517124151102
Order No.: 06N5153
EAN: 4017254156427
MPN:
517124151102
Unit Price (€ / pc.)
57.477 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Room controller electronic for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Switch On/Off. Improved control characteristics due to pulse-width modulation. Connection of a remote sensor is possible. Heating / cooling changeover in connection with manifolds with.corresponding input. Range restriction in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |