517270351100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 517270351100
Order No.: 06N5158
EAN: 4017254113963
MPN:
517270351100
Unit Price (€ / pc.)
151.2728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Room controller with clock function (daytime timer) for wall mounting. Suitable for the control of central, hot water floor, night storage, hot air heating, etc...Simplest operation due to separate setting of day and night temperature. Additional switch for 3 programs under the housing cover, day/automatic/night. Selectable switching behavior, pulse-width modulation or 2-point control method. Adjustable cycle time of 10 or 25 minutes (sum of on and off time of pulse width modulation). Power reserve of the clock in case of power failure approx. 100 hours. Range restriction in the setting knob as a heating cost brake. Switching clock output for controlling further controllers with temperature reduction. 2 control lamps, heating on and setback mode.
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |