517270421100 | Eberle

Clock thermostat, 24 V, 5 to 30 °C, white, 517270421100

Order No.: 06N5159
EAN: 4017254121487
MPN:
517270421100
Eberle
517270421100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
158.5556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.5556 €
Room controller with clock function (weekly timer) for wall mounting. Suitable for the control of central, hot water floor, night storage, hot air heating, etc...Simplest operation due to separate setting of day and night temperature. Additional switch for 3 programs under the housing cover, day/automatic/night. Selectable switching behavior, pulse-width modulation or 2-point control method. Adjustable cycle time of 10 or 25 minutes (sum of on and off time of pulse width modulation). Power reserve of the clock in case of power failure approx. 100 hours. Range restriction in the setting knob as a heating cost brake. Switching clock output for controlling further controllers with temperature reduction. 2 control lamps, heating on and setback mode.
Technical specifications
Ausführung Uhrenthermostat
Farbe weiß
max. Temperatur 30 °C
min. Temperatur 5 °C
Montage Wandmontage
Schutzart (IP) IP30
Spannung 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 90321020