517270551100 | Eberle
Clock thermostat, 230 VAC, 10 to 50 °C, white, 517270551100
Order No.: 06N5161
EAN: 4017254114007
MPN:
517270551100
Unit Price (€ / pc.)
157.1514 € *
Available: 0 pcs.
Leadtime: On Request **
Controller with clock function (daytime clock) for recording the floor temperature for wall mounting. Suitable for controlling electric floor, wall/ceiling heaters, etc...Easy to use with separate day and night temperature setting. Additional rotary switch for 5 programs, day/automatic/night/frost protection/off. Selectable switching behavior, pulse-width modulation or 2-point control method. Adjustable cycle time of 10 or 25 minutes (sum of on and off time of pulse width modulation). Power reserve of the clock in case of power failure approx. 100 hours. Range restriction in the setting knob as a heating cost brake. 2 control lamps, heating on and setback mode. Choose between 2 types of sensors, detection of floor temperature or detection of room temperature.
Technical specifications
Version | Uhrenthermostat | |
Colour | weiß | |
max. operating temperature | 50 °C | |
min. operating temperature | 10 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |