517270651100 | Eberle

Clock thermostat, 230 VAC, 10 to 50 °C, white, 517270651100

Order No.: 06N5162
EAN: 4017254114014
MPN:
517270651100
517270651100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
157.1514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.1514 €
Controller with clock function (weekly timer) for recording the floor temperature for wall mounting. Suitable for controlling electric floor, wall/ceiling heaters, etc...Easy to use with separate day and night temperature setting. Additional rotary switch for 5 programs, day/automatic/night/frost protection/off. Selectable switching behavior, pulse-width modulation or 2-point control method. Adjustable cycle time of 10 or 25 minutes (sum of on and off time of pulse width modulation). Power reserve of the clock in case of power failure approx. 100 hours. Range restriction in the setting knob as a heating cost brake. 2 control lamps, heating on and setback mode. Choose between 2 types of sensors, detection of floor temperature or detection of room temperature.
Technical specifications
Version Uhrenthermostat
Colour weiß
max. operating temperature 50 °C
min. operating temperature 10 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020