517720351100 | Eberle
Climate controller, 230 VAC, 5 to 30 °C, white, 517720351100
Order No.: 06N5164
EAN: 4017254108990
MPN:
517720351100
Unit Price (€ / pc.)
100.1742 € *
Available: 0 pcs.
Leadtime: On Request **
Climate controller, electronic for wall mounting. Suitable for controlling 4-pipe systems or ventilation systems. Fixed neutral/dead zone of 2 K. Switch on/off, switch fan fast/medium/slow. Range narrowing in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version | Klimaregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |