517720451100 | Eberle

Climate controller, 230 VAC, 5 to 30 °C, white, 517720451100

Order No.: 06N5165
EAN: 4017254109003
MPN:
517720451100
Eberle
517720451100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
92.9866 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.99 € *
Price list
Quantity
Price per unit*
1 pcs.
92.9866 €
10 pcs.
82.3004 €
50 pcs.
80.4202 €
100 pcs.
74.7677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Climate controller, electronic for wall mounting. Suitable for controlling 4-pipe systems or ventilation systems. Fixed neutral/dead zone of 2 K. Switch on/off, switch fan fast/medium/slow. Indicator lamps: mains/heating/cooling. Range narrowing in the adjustment knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version climate controller
Colour white
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly wall mounting
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020