517723021100 | Eberle
Climate controller, 24 V, 5 to 30 °C, white, 517723021100
Order No.: 06N5167
EAN: 4017254109096
MPN:
517723021100
Unit Price (€ / pc.)
202.6808 € *
Available: 0 pcs.
Leadtime: On Request **
Climate controller, electronic for wall mounting. Suitable for the control of cooling ceilings. Separate heating and cooling stages and 2 dew sensors (10m) to switch off cooling in case of dew. Adjustable neutral/dead zone from 0.5 - 8.5 K. Control lamps: condensation/cooling/heating. Operation also possible with remote sensor (extendable up to 50m). Range limitation in the setting knob as a cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version | Klimaregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |