517770651100 | Eberle

Climate controller, 230 VAC, 5 to 30 °C, white, 517770651100

Order No.: 06N5171
EAN: 4017254109065
MPN:
517770651100
517770651100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
149.7615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
149.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7615 €
Climate controller, electronic for wall mounting. Suitable for controlling 4-pipe systems, heat pumps or ventilation systems. LCD display 5...30 °C, adjustable in 0.5 K steps, actual value display range 0...40 °C, resolution in 0.1K steps. PID control behavior. Switch heating/off/cooling/fan, switch fan fast/medium/slow. Operation also possible with remote sensor (extendable up to 50m). Surface mounting or directly on flush-mounted box with vertical mounting holes.
Technical specifications
Version Klimaregler
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Wandmontage
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020