517814452100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 517814452100
Order No.: 06N5172
EAN: 4017254136771
MPN:
517814452100
Unit Price (€ / pc.)
80.4202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.42 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4202 €
10 pcs.
75.3984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller, electronic with timer function for flush mounting. Suitable for the control of central, warm water floor or warm air heating systems. Temperature reduction can be set time-controlled via built-in timer function. Operation via front pushbutton. Operating modes of the timer adjustable via jumpers. Control indicators: Controller calls for heat / setback operation. Mains switch 2-pole. Operation also possible with remote sensor (extendable up to 50m). Mounting in 55mm flush-mounted box.
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Unterputz | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |