517816452100 | Eberle

Temperature controller, 230 VAC, 10 to 50 °C, white, 517816452100

Order No.: 06N5173
EAN: 4017254136801
MPN:
517816452100
517816452100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
130.6858 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
130.69 € *
Price list
Quantity
Price per unit*
1 pcs.
130.6858 €
10 pcs.
122.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic controller with timer function for recording the floor temperature, for flush mounting. Suitable for the control of electric floor or wall/ceiling heating systems. Temperature reduction can be set time-controlled via built-in timer function. Operation via front pushbutton. Operating modes of the timer adjustable via jumpers. Control indicators: Controller calls for heat / setback mode. Mains switch 2-pole. In case of sensor error emergency operation with 30 % heating. With 4m remote sensor (extendable up to 50m) included. Mounting in 55 mm flush-mounted box.
Technical specifications
Version Temperaturregler
Colour weiß
max. operating temperature 50 °C
min. operating temperature 10 °C
Assembly Unterputz
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020