517818152100 | Eberle

Temperature controller, 230 VAC, 5 to 30 °C, white, 517818152100

Order No.: 06N5174
EAN: 4017254136764
MPN:
517818152100
517818152100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
148.6072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.6072 €
Controller electronic with timer function for recording the room temperature and limiting the floor temperature, for flush mounting. Suitable for the control of electric floor or electric direct heating. Temperature setback, optionally 3K or 5K, possible via external timer. Control indicators: Controller requests heat on / setback operation. Mains switch 2-pole. In case of sensor error emergency operation with 30 % heating. With 4m remote sensor (extendable up to 50m) included. Mounting in 55mm flush-mounted box.
Technical specifications
Version Temperaturregler
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Unterputz
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020