527810355100 | Eberle
Thermostat, 230 VAC, 5 to 30 °C, white, 527810355100
Flush-mount thermostats, type Eberle FIT.
Programmable, with energy consumption display, shutdown function, holiday function, automatic daylight saving time, anti-freeze, optimized start, countdown timer, restart delay and heating/cooling changeover; Switching time blocks: 7 days, 5/2 days, same every day. Control method: PWM or 2-point. Degree of protection: IP 30. Dimensions: 80.5 x 80.5 x 25 mm.
Room thermostats, type FIT 3R.
With valve protection; Temperature setting: +5.0 to +30 °C. Switching current: 10 mA to 10 (4) A.
Type: 527 8103 55 100, room thermostat, blue
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Unterputz | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 90329000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |