527817455100 | Eberle

Clock thermostat, 230 VAC, 5 to 30 °C, white, 527817455100

Order No.: 06N5178
EAN: 4017254156786
MPN:
527817455100
527817455100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
121.1182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1182 €
Flush-mounted thermostat is suitable for the control of direct electric heating or hot water floor heating. Very large display, the backlight in white is off, briefly on after pressing a button. Single-line text display for self-explanatory operation. Easy switching between 2 temperatures (e.g. comfort and setback temperature). ECO input for activating a freely adjustable temperature, e.g. for night setback. Short-time timer (party) for changing the temperature by the hour. Energy consumption display (switch-on time * costs). Frost protection. Temperature setting range can be limited. Temperature display adaptable to local conditions. Unauthorized access protection. PWM or 2-point control method. Adaptation to valves normally open. Heating or cooling adjustable. Valve protection. Minimum and maximum floor temperature adjustable. Permanent display of the floor temperature. With 4m remote sensor (extendable up to 100m) included. Mounting in 55mm flush-mounted box.
Technical specifications
Version Uhrenthermostat
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Unterputz
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020