527825355100 | Eberle

Clock thermostat, 230 VAC, 5 to 30 °C, white, 527825355100

Order No.: 06N5181
EAN: 4017254161063
MPN:
527825355100
527825355100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
114.0377 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.0377 €
Flush-mounted thermostat is suitable for controlling central, hot water floor, hot air heating, etc...Very large display, the backlight in blue is off, on briefly after pressing a button. Single-line text display for self-explanatory operation. Easy switching between 2 temperatures (e.g. comfort and setback temperature). ECO input for activating a freely adjustable temperature, e.g. for night setback. Short-time timer (party) for changing the temperature by the hour. Energy consumption display (switch-on time * costs). Frost protection. Unauthorized person protection. PWM or 2-point control method. Adaptation to valves normally open. Adjustable heating or cooling. Valve protection. Mounting in 55mm flush-mounted box.
Technical specifications
Version Uhrenthermostat
Colour weiß
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Unterputz
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020