587470259900 | Eberle
Temperature controller, 230 VAC, 0 to 60 °C, white, 587470259900
Order No.: 06N8070
EAN: 4017254164279
MPN:
587470259900
Unit Price (€ / pc.)
129.1626 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Temperature controller, 587470259900, EBERLE
Universal temperature controller with remote sensor for rail mounting. Suitable for controlling central, hot water floor, hot air, electric and industrial heating systems.
Technical Data
- Rated frequency: 50-60 Hz
- Protection rating: IP20
- Current rating: 10 A
- Rated voltage: 187-242 V
Technical specifications
Version | Temperaturregler | |
Colour | weiß | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Assembly | DIN-Schienenmontage | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |