595910151102 | Eberle
Thermostat, 230 VAC, 10 to 30 °C, white, 595910151102
Order No.: 06N5183
EAN: 4017254113826
MPN:
595910151102
Unit Price (€ / pc.)
38.4608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.46 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4608 €
10 pcs.
35.8071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller, electronic for wall mounting. Suitable for the control of central heating, hot water floor heating, etc...Large setting knob with range restriction in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box.
Technical specifications
Version | Raumtemperaturregler | |
Colour | weiß | |
max. operating temperature | 30 °C | |
min. operating temperature | 10 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90321020 |