872151207100 | Eberle
Temperature controller, 230 VAC, 0 to 40 °C, white, 872151207100
Order No.: 06N840
EAN: 4017254048494
MPN:
872151207100
FTR 1207
Unit Price (€ / pc.)
131.8996 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Wet room thermostats, type Eberle FTR 12.
Operating voltage: 230 VAC. Operating temperatures: 0 to +40 °C. Contact: 1 CO. Switching current: 16 A. Hysteresis: approx. 1.5 K. Cable inlet: 1 x Pg 13. Degree of protection: IP 54. Ambient temperatures: –20 to +50 °C.
Type: FTR 1207, with outside setting
Technical specifications
Version | Temperaturregler | |
Colour | weiß | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | Wandmontage | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |