875010001000 | Eberle

Pipe contact thermostat, 230 VAC, 20 to 90 °C, orange, 875010001000

Order No.: 06N8015
EAN: 4017254049149
MPN:
875010001000
RAR 87501
875010001000 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
40.7932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7932 €

Pipe contact thermostats, Eberle RAR.

Simple strap mounting

Temperature range: +20 to +90 °C

operating voltage: 230 VAC 50/60 Hz

Contact: 1 CO

Switching current: 15 (2.5) A

Temperature probe: bimetal

Degree of protection: IP 20

Ambient temperatures: max. +90 °C

Dimensions: 50 x 109 x 59 mm.

Technical specifications
Version Rohranlegeregler
Colour orange
max. operating temperature 90 °C
min. operating temperature 20 °C
Assembly Wandmontage
Degree of protection (IP) IP20
Voltage 230 VAC
Logistics
Country of origin IT
Customs tariff number 90321080