875020001000 | Eberle

Pipe contact thermostat, 230 VAC, 20 to 90 °C, orange, 875020001000

Order No.: 06N8017
EAN: 4017254092190
MPN:
875020001000
RAR 87502
875020001000 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
45.2795 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.2795 €

Pipe contact thermostats, Eberle RAR.

Simple strap mounting

Temperature range: +20 to +90 °C

operating voltage: 230 VAC 50/60 Hz

Contact: 1 CO

Switching current: 15 (2.5) A

Temperature probe: bimetal

Degree of protection: IP 20

Ambient temperatures: max. +90 °C

Dimensions: 50 x 109 x 59 mm.

Technical specifications
Version Rohranlegeregler
Colour orange
max. operating temperature 90 °C
min. operating temperature 20 °C
Assembly Wandmontage
Degree of protection (IP) IP20
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080