879054003100 | Eberle

Humidity controller, 230 VAC, 0 to 60 °C, white, 879054003100

Order No.: 06N5186
EAN: 4017254049316
MPN:
879054003100
879054003100 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
416.4048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
416.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.4048 €
Technical specifications
Version Hygrostat
Colour weiß
max. operating temperature 60 °C
min. operating temperature 0 °C
Degree of protection (IP) IP54
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321080