886030106020 | Eberle

Temperature controller, 240 VAC, 886030106020

Order No.: 06N5205
EAN: 4017254156656
MPN:
886030106020
886030106020 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
368.4716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
368.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
368.4716 €
The temperature controllers of the TDR 4120 series, working with a microprocessor, are characterized by the high control accuracy and a switching capacity of 16A. The controller is designed for rail mounting. Digital 4-digit display of the actual value and simultaneous display of the setpoint. Range, input type and control function selectable via keypad. Control function: heating/cooling, three-step control and continuous control. PID self-tuning (autotuning), soft start -time temperature profile. When ordering, always specify 2 positions, control unit and probe PT 100.
Technical specifications
Version Temperaturregler
Assembly DIN-Schienenmontage
Degree of protection (IP) IP20
Voltage 240 VAC
Logistics
Country of origin IT
Customs tariff number 90321020