E4D12A00BD710 | Eberle
Temperature controller, 240 VAC, black, E4D12A00BD710
Order No.: 06N5224
EAN: 4017254157851
MPN:
E4D12A00BD710
Unit Price (€ / pc.)
364.6993 € *
Available: 0 pcs.
Leadtime: On Request **
The temperature controllers of the TDR 4020 series working with a microprocessor are characterized by the high control accuracy. The controller is designed for rail mounting. Digital 4-digit display of the actual value and simultaneous display of the setpoint. Range, input type and control function selectable via keypad. Control function: heating/cooling, three-step control and continuous control. PID self-tuning (autotuning), soft start -time temperature profile. When ordering, always specify 2 positions, control unit and sensor.
Technical specifications
Version | Temperaturregler | |
Colour | schwarz | |
Assembly | DIN-Schienenmontage | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90321020 |