E4D12E00BH710 | Eberle

Temperature controller, 240 VAC, black, E4D12E00BH710

Order No.: 06N5225
EAN: 4017254145476
MPN:
E4D12E00BH710
Eberle
E4D12E00BH710 Eberle Detectors, Controller
Image may differ
Unit Price (€ / pc.)
364.6993 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
364.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
364.6993 €
The temperature controllers of the TDR 4020 series working with a microprocessor are characterized by the high control accuracy. The controller is designed for rail mounting. Digital 4-digit display of the actual value and simultaneous display of the setpoint. Range, input type and control function selectable via keypad. Control function: heating/cooling, three-step control and continuous control. PID self-tuning (autotuning), soft start -time temperature profile. When ordering, always specify 2 positions, control unit and sensor.
Technical specifications
Ausführung Temperaturregler
Farbe schwarz
Montage DIN-Schienenmontage
Spannung 240 VAC
Logistics
Ursprungsland IT
Zolltarifnummer 90321020