886030300001 | Eberle

Eberle temperature display, 886030300001, TA 300 – PTC

Order No.: 06N5207
EAN: 4017254145490
MPN:
886030300001
TA 300 – PTC
886030300001 Eberle Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
97.4491 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
97.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.4491 €
Temperature display TA 300 – PTC, digital 3.5-digit display incl. sign. Front dimension 34x72 mm, only 30mm installation depth (without connections), Input: PTC/NTC.
Technical specifications
max. operating temperature 150 °C
min. operating temperature -55 °C
Product type Temperaturanzeige
Logistics
Country of origin IT
Customs tariff number 90321020