053052649001 | Eberle

Time relay, 0.05 s to 100 h, 1 Form C (NO/NC), 24-240 V AC/DC, 5 A/250 VAC, 053052649001

Order No.: 06N7324
EAN: 4017254137297
MPN:
053052649001
IZA/R
Series: IZ
053052649001 Eberle Time Relays
Image may differ
Unit Price (€ / pc.)
52.2172 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
52.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.2172 €

Installation timer relays, type Eberle IZ.

For DIN rail mounting. Continuous function monitoring by switching status indicators for the output relay (1 electrically isolated changeover contact) and for the operating voltage (indicator flashes while time is elapsing). Enduring control contact for switching parallel loads such as contactors, relays or pilot lamps; Time range: 0.05 s to 100 h. Operating voltage: 12 to 240 V AC/DC (IZM), 24 to 240 V AC/DC (IZA/R and IZT). Frequency: 48 to 63 Hz. Switching voltage/current: max. 250 VAC/5.0 A with clearance > 5.0 mm (for in-line installation without clearance: 3.0 A). Minimum switching current: 100 mA. Rated consumption: 3.0 VA (1.6 W). Duty cycle: 100 %. Operating temperatures: –25 to +55 °C. Dimensions: W 17.5, H 87, D 63 mm.

Pick-up and release delayed installation relays, type IZA/R.

Selectable function. Suitable for applications not requiring the versatility of multifunctional timer relays.

Type: IZA/R, installation timer relay

Technical specifications
Connection Schraubanschluss
Contact type 1 Wechsler
Breaking capacity 5 A/250 VAC
Voltage 24-240 V AC/DC
Time display 0,05 s bis 100 h
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes