053053649001 | Eberle
Clock generator, 0.05 s to 100 h, 1 Form C (NO/NC), 24-240 VDC, 5 A/250 VAC, 053053649001
Installation timer relays, type Eberle IZ.
For DIN rail mounting. Continuous function monitoring by switching status indicators for the output relay (1 electrically isolated changeover contact) and for the operating voltage (indicator flashes while time is elapsing). Enduring control contact for switching parallel loads such as contactors, relays or pilot lamps; Time range: 0.05 s to 100 h. Operating voltage: 12 to 240 V AC/DC (IZM), 24 to 240 V AC/DC (IZA/R and IZT). Frequency: 48 to 63 Hz. Switching voltage/current: max. 250 VAC/5.0 A with clearance > 5.0 mm (for in-line installation without clearance: 3.0 A). Minimum switching current: 100 mA. Rated consumption: 3.0 VA (1.6 W). Duty cycle: 100 %. Operating temperatures: –25 to +55 °C. Dimensions: W 17.5, H 87, D 63 mm.
Clock generator relay, type IZT.
The pulse and pause duration can be set separately, with selectable pulse or pause trigger. For applications requiring asymmetric pulse/pause ratios, e.g. motion sequences, dosing equipment, pump controls, etc.
Type: IZT, clock generator relay
Connection | Schraubanschluss | |
Contact type | 1 Wechsler | |
Breaking capacity | 5 A/250 VAC | |
Voltage | 24-240 VDC | |
Time display | 0,05 s bis 100 h |
Country of origin | AT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |